DR 05 | ELC

Decade Box Resistance 5 1 ohm to 111110 Kohms

Order No.: 24K9043
EAN: 3760244880413
MPN:
DR 05
DR05
DR 05 ELC LCR-Meters
Image may differ
Unit Price (€ / pc.)
165.41 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
165.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.41 €

Decade Box, DR 05, ELC

The ELC decade resistance box with a metal film resistors offering typical accuracy of 0.5% and a temperature coefficient of ±50 ppm/°C. It can be adjustable via a rotary control. This is a robust metal case epoxy finish, easy to install and has robust switches with metal frame and gold-plated contact.

Features

  • Five decades are 1ohm, 10ohm, 100ohm, 1kohm and 10kohm
  • Outputs on each decade via 4mm safety sockets
  • Resistance resolution is 1ohm
  • Maximum resistance measurement is 111.11kohm
  • Maximum power rating is 0.5W
  • Screen outputs (front panel and case) on safety earth socket
  • Good long-term stability
Technical specifications
Product type Widerstandsdekade
Resistance Range 1 Ω bis 11,110 KΩ
Logistics
Country of origin FR
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes