DR 08 | ELC
Decade Box Resist. 8 01 ohm to 11111 110Mohms
Order No.: 24K9046
EAN: 3760244880444
MPN:
DR 08
DR08
Unit Price (€ / pc.)
232.05 € *
Available: 0 pcs.
Leadtime: On Request **
Decade Box, DR 08, ELC
The ELC DR08 decade resistance box uses thick film resistors offering 1% accuracy and a temperature coefficient of 100 ppm/°C. There is an intermediate tap at each decade. The metal case has an epoxy finish and measures 72 (max) x 427 x 100 mm, weight 1.4 kg.
Technical Data
- Power Rating: 0.5 W
- Temperature Coefficient: 100 ppm/°C
- Height: 72 mm
- Width: 100 mm
- Length: 427 mm
Technical specifications
Product type | Widerstandsdekade | |
Resistance Range | 0,1 Ω bis 11,11 MΩ |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |