LED2472V 020 V | ELC

Voltmeter DC AC config. 2V 20V 200V 500V 2000 pts, LED2472V 020 V

Order No.: 24K9060
EAN: 3760244880581
MPN:
LED2472V 020 V
LED2472V020V
LED2472V 020 V ELC Voltmeter
Image may differ
Unit Price (€ / pc.)
76.16 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.16 €

Voltmeter, LED2472V020V, ELC

Voltmeter LED direct alternating current configurable 2V 20V 200V 500V 2000 pts, frequency measurement limit (RMS mode) 40 to 750 Hz

Technical specifications
AC or DC measurement possible AC und DC
Width 72 mm
Height 24 mm
max. Voltage 500 V
min. Voltage 2 V
Assembly Einbaumontage
Logistics
Country of origin FR
Customs tariff number 90303320
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes