1648208-1 | ELCON
Receptacle, crimp connection, 1648208-1
Order No.: 71P3026
EAN: 4099889981803
MPN:
1648208-1
Unit Price (€ / pc.)
12.4355 € *
Available: 0 pcs.
Available in 5 Days: 170 pcs.
Leadtime: 19 Weeks **
Total Price:
248.71 € *
Price list
Quantity
Price per unit*
20 pcs.
12.4355 €
40 pcs.
12.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact, 1648208-1, ELCON
Power contact, Contact, 250 VAC, 250 VDC, Crimp, Power & Signal, Socket, -40 - 105 °C , Package.
Technical specifications
Version | Buchse | |
Contact connection | Crimpanschluss |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |