1648325-1 | ELCON

Receptacle, 0.205-0.518 mm², AWG 24-20, crimp connection, 1648325-1

Order No.: 36P8715
EAN: 4099889648126
MPN:
1648325-1
702-92-01109
1648325-1 ELCON Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Available in 5 Days: 445 pcs.
Leadtime: 4 Weeks **
Total Price:
198.02 € *
Price list
Quantity
Price per unit*
80 pcs.
2.4752 €
200 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1648325-1, Elcon

Power Contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 5 A, Contact Type: Socket, Contact Retention Within Housing: Without, Mating Pin Diameter: 1.02 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: Without, Wire Size: 24 – 20 AWG, Wire Size: 0.205 – 0.518 mm², Wire Size: 404 – 1021 CMA, Operating Temperature Range: -40 – 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 24-20
Isolationsdurchmesser 0,077-0,102 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche Anschlussbereich vergoldet
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,205-0,518 mm²
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei