1766163-1 | ELCON
Pin contact, 7-8.5 mm², AWG 8, crimp connection, 1766163-1
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Available in 5 Days: 433 pcs.
Leadtime: 13 Weeks **
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
75 pcs.
2.7132 €
200 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1766163-1, ELCON
The 1766163-1 provides a reliable high current power interconnection with quick connect/disconnect function for space constrained motherboard-daughterboard, cableboard and board-busbar power delivery applications. This product use a multifingered spring which provides a greater surface contact area, thus ensuring small millivolt drop, minimum heat generation and very low insertion and extraction forces.
Features
- Uses high-performance crown contact
- True compliant press-fit and solder tails
- Pin locking feature option
- Meets safety regulatory requirements
- Parallel and perpendicular
Applications
- Power distribution
- Board-to-board interconnection
- High-density power designs
Technical specifications
Ausführung | Stiftkontakt | |
AWG-Leiterquerschnitt | AWG 8 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Kupferlegierung | |
Kontaktoberfläche Anschlussbereich | versilbert | |
Kontaktoberfläche Steckbereich | versilbert | |
Leiterquerschnitt | 7-8,5 mm² |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |