1766199-1 | ELCON

Pin contact, AWG 20-16, crimp connection, 1766199-1

Order No.: 71P3395
EAN: 4099889981865
MPN:
1766199-1
Series: Drawer
1766199-1 ELCON Crimp Contacts Image 1
1766199-1 ELCON Crimp Contacts Image 2
1766199-1 ELCON Crimp Contacts Image 3
1766199-1 ELCON Crimp Contacts Image 4
1766199-1 ELCON Crimp Contacts Image 5
Image may differ
Unit Price (€ / pc.)
4.2840 € *
Available: 0 pcs.
Available in 5 Days: 1,664 pcs.
Leadtime: 13 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
50 pcs.
4.2840 €
150 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1766199-1, ELCON

Contact, Pin, Wire & Cable, Crimp, Silver, Copper alloy, Straight, Size 16, Nickel.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 20-16
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range versilbert
Contact surface mating area versilbert
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes