6648318-1 | ELCON

Receptacle, 4.0 mm², AWG 12, crimp connection, 6648318-1

Order No.: 36P8759
EAN: 4099889648133
MPN:
6648318-1
6648318-1 ELCON Crimp Contacts
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Available in 5 Days: 1,262 pcs.
Leadtime: 4 Weeks **
Total Price:
205.28 € *
Price list
Quantity
Price per unit*
50 pcs.
4.1055 €
150 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 6648318-1, Elcon

Power Contact Type: Contact, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Mating Area Plating Material: Gold Flash, Contact Current Rating (Max): 35 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.38 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 12 AWG, Wire Size: 4 mm², Wire Size: 6530 CMA, Operating Temperature Range: -40 – 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 12
Isolationsdurchmesser 0,18-0,15 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 4,0 mm²
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes