6648434-1 | ELCON

Receptacle, AWG 4, crimp connection, 6648434-1

Order No.: 36P8768
EAN: 4099889648140
MPN:
6648434-1
6648434-1 ELCON Crimp Contacts
Image may differ
Unit Price (€ / pc.)
10.9361 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
10,936.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
10.9361 €

Socket contact, 6648434-1, Elcon

Power Contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Mating Area Plating Material: Gold Flash, Contact Current Rating (Max): 125 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 6.35 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 4 AWG, Wire Size: 25 mm², Wire Size: 41700 CMA, Operating Temperature Range: -40 – 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 4
Isolationsdurchmesser 0,37-0,36 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer
Kontaktoberfläche Anschlussbereich versilbert
Kontaktoberfläche Steckbereich versilbert
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes