1648578-1 | ELCON
Socket housing, 39 pole, pitch 18.42 mm, straight, black, 1648578-1
Order No.: 71P3028
EAN: 4099891721770
MPN:
1648578-1
Unit Price (€ / pc.)
70.3885 € *
Available: 0 pcs.
Available in 5 Days: 1,690 pcs.
Leadtime: 21 Weeks **
Total Price:
211.17 € *
Price list
Quantity
Price per unit*
3 pcs.
70.3885 €
8 pcs.
69.0795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 1648578-1, ELCON
Rectangular power connector, Housing, Receptacle, Wire-to-Board, 39 Position, 18.42 mm Centerline, Wire & Cable.
Applications
- Low noise power supplies
- Switch-mode power supplies
- Power factor-correcting (PFC) power supplies
- Redundant (N + 1) power system
- RoHS compliant
Technical specifications
Connection | Crimpanschluss | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 750 V | |
Rated current | 200 A | |
Orientation | gerade | |
Pin number | 39-polig | |
Grid | 18.42 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |