1766191-1 | ELCON
Connector, straight, 1766191-1
Order No.: 71P3394
EAN: 4099891722630
MPN:
1766191-1
Unit Price (€ / pc.)
9.4605 € *
Available: 0 pcs.
Available in 5 Days: 953 pcs.
Leadtime: 16 Weeks **
Total Price:
236.51 € *
Price list
Quantity
Price per unit*
25 pcs.
9.4605 €
50 pcs.
9.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1766191-1, ELCON
Contact, Pin, Wire & Cable, Silver, Wire & Cable, Crimp, Cable mount (Free-Hanging), Signal.
Technical specifications
Anschluss | Crimpanschluss | |
Ausführung | Steckverbinder | |
Kontaktart | Stift | |
Kontaktoberfläche | versilbert | |
Nennstrom | 63 A | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |