2085123-1 | ELCON

Connector, 76 pole, angled, black, 2085123-1

Order No.: 71P4597
EAN: 4099891724528
MPN:
2085123-1
ELCON
2085123-1 ELCON PCB Connection Systems Image 1
2085123-1 ELCON PCB Connection Systems Image 2
2085123-1 ELCON PCB Connection Systems Image 3
2085123-1 ELCON PCB Connection Systems Image 4
2085123-1 ELCON PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
198.1231 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 11 Weeks **
Total Price:
198.12 € *
Price list
Quantity
Price per unit*
1 pcs.
198.1231 €
3 pcs.
159.9241 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 2085123-1, ELCON

Rectangular power connector, Connector assembly, UL 94V-0, Pin, Black.

Technical specifications
Connection solder connection
Number of rows 3
Version connector
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Orientation angled
Pin number 76 pole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes