2212082-1 | ELCON

Socket housing, 40 pole, pitch 3.3 mm, straight, black, 2212082-1

Order No.: 71P5613
EAN: 4099891726874
MPN:
2212082-1
2212082-1 ELCON PCB Connection Systems Image 1
2212082-1 ELCON PCB Connection Systems Image 2
2212082-1 ELCON PCB Connection Systems Image 3
2212082-1 ELCON PCB Connection Systems Image 4
2212082-1 ELCON PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
65.8665 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 19 Weeks **
Total Price:
263.47 € *
Price list
Quantity
Price per unit*
4 pcs.
65.8665 €
7 pcs.
64.6527 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 2212082-1, ELCON

Rectangular power connector, Connector assembly, Housing for female terminals, Board-to-Board, 40 Position.

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche vergoldet
Anzahl der Reihen 6
Ausführung Buchsengehäuse
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 250 V
Nennstrom 25 A
Orientierung gerade
Polzahl 40-polig
Rastermaß 3.3 mm
Logistics
Ursprungsland MX
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei