6643228-1 | ELCON
Pin header, 1 pole, pitch 2.54 mm, angled, black, 6643228-1
Order No.: 72P0856
EAN: 4099891738815
MPN:
6643228-1
Unit Price (€ / pc.)
19.0757 € *
Available in 5 Days: 36 pcs. - if ordered today
Total Price:
286.14 € *
Price list
Quantity
Price per unit*
15 pcs.
19.0757 €
30 pcs.
18.7187 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 6643228-1, ELCON
The 6643228-1 provides a reliable high current power interconnection with quick connect/disconnect function for space constrained motherboarddaughterboard, cableboard and board-busbar power delivery applications.
Features
- Uses high-performance Crown contact
- True compliant press-fit and solder tails
- Sequencing capability
- Parallel and perpendicular
Applications
- Power distribution
- High-density power designs
- Board stacking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 1 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 250 V | |
| Rated current | 35 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |