6643266-1 | ELCON
Pin header, 1 pole, pitch 2.54 mm, straight, black, 6643266-1
Unit Price (€ / pc.)
18.5045 € *
Available: 0 pcs.
Available in 5 Days: 209 pcs.
Leadtime: 23 Weeks **
Total Price:
277.57 € *
Price list
Quantity
Price per unit*
15 pcs.
18.5045 €
25 pcs.
18.1713 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 6643266-1, ELCON
The 6643266-1 provides a reliable high current power interconnection with quick connect/disconnect function for space constrained motherboard-daughterboard, cableboard and board-busbar power delivery applications. This product use a multifingered spring which provides a greater surface contact area, thus ensuring small millivolt drop, minimum heat generation and very low insertion and extraction forces.
Features
- Uses high-performance crown contact
- True compliant press-fit and solder tails
- Pin locking feature option
- Meets safety regulatory requirements
- Parallel and perpendicular
Applications
- Power distribution
- Board-to-board interconnection
- High-density power designs
Technical specifications
Connection | Lötanschluss | |
Connection plating | versilbert | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | versilbert | |
Rated voltage | 250 V | |
Rated current | 35 A | |
Orientation | gerade | |
Pin number | 1-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |