6646415-1 | ELCON
Socket header, 24 pole, pitch 2.5 mm, straight, black, 6646415-1
Unit Price (€ / pc.)
17.0765 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 21 Weeks **
Total Price:
256.15 € *
Price list
Quantity
Price per unit*
15 pcs.
17.0765 €
30 pcs.
16.7552 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 6646415-1, ELCON
Rectangular power connector, Header, Receptacle, Board-to-Board, 24 Position, 7.5 mm / 2.5 mm Centerline.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 3 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 60 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 24-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |