6648419-1 | ELCON

Connector, straight, 6648419-1

Order No.: 72P0867
EAN: 4099891738884
MPN:
6648419-1
6648419-1 ELCON PCB Connection Systems Image 1
6648419-1 ELCON PCB Connection Systems Image 2
6648419-1 ELCON PCB Connection Systems Image 3
6648419-1 ELCON PCB Connection Systems Image 4
6648419-1 ELCON PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
52.3600 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 17 Weeks **
Total Price:
209.44 € *
Price list
Quantity
Price per unit*
4 pcs.
52.3600 €
9 pcs.
51.3842 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 6648419-1, ELCON

Contact, Wire-to-Board, Wire-to-Wire, Socket, Power, Wire & Cable, Mating pin diameter 9,14 mm, Silver, Cable mount (Free-Hanging).

Technical specifications
Version Steckverbinder
Contact type Buchse
contact surface versilbert
Rated current 200 A
Orientation gerade
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes