EMIX2-000-05,0-2-00 | ELGO ELECTRIC

EMIX2-000-05.0-2-00, distance measuring system EMIX2

Order No.: 21K952
EAN: 4099891468422
MPN:
EMIX2-000-05,0-2-00
ELGO ELECTRIC
EMIX2-000-05,0-2-00 ELGO ELECTRIC Tape Measures, Rules, Calipers Image 1
EMIX2-000-05,0-2-00 ELGO ELECTRIC Tape Measures, Rules, Calipers Image 2
Image may differ
Unit Price (€ / pc.)
410.3834 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
410.38 € *
Price list
Quantity
Price per unit*
1 pcs.
410.3834 €
5 pcs.
381.0737 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMIX2-000-05.0-2-00, distance measuring system EMIX2

with index pulse, integrated electronic evaluation system in the sensor, square-wave signal output proportional to velocity. Resolution EMIX2 with four edge sensing: 0.01 mm. Distance sensor/strip: max. 0.8 mm. Output current: max. 20 mA per channel, index pulse 2.0 mm (period depends on traversing velocity). Supply/output voltage: 10 to 30 VDC, tolerance/supply voltage: stabilized, residual ripple max. 5.0 %. Current consumption: max. 150 mA. Output frequency (per channel) EMIX2: 100 kHz. Traversing velocity: max. 4.0 m/s. Signal cable length: 5.0 m (max. 30 m). Case: zinc die-cast. Degree of protection: IP 67. Operating temperatures: 0 to +50 °C

Technical specifications
Ausführung Längenmesssystem
Gewicht 210 g
Material Kunststoff
Messbereich 30 m
Logistics
Ursprungsland DE
Zolltarifnummer 90318020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes