K1-RB-S60 | ELMA
Rotary knob, 6 mm, aluminum, silver, Ø 28.6 mm, H 18 mm, K1-RB-S60
Unit Price (€ / pc.)
9.044 € *
Available: 0 pcs.
Leadtime: On Request **
Button, K1-RB-S60, ELMA
Features
- Robust, solid aluminium version (RoHS compliant)
- For D-shaped and round axles
- Anodised surface, scratch-resistant, electrically non-conductive
Technical specifications
Version | Drehknopf | |
For shaft diameter | 6 mm | |
diameter | 28.6 mm | |
Height | 18 mm | |
Marking | No | |
Type of mounting | Schraubbefestigung | |
Material | Aluminium | |
Colour | silber |
Download
Logistics
Country of origin | CN |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |