E33-VT612-M01T | ELMA

Incremental encoder, 15 V, impulses 16, E33-VT612-M01T

Order No.: 18G588
EAN: 4099889450781
MPN:
E33-VT612-M01T
Series: E33
E33-VT612-M01T ELMA Motion Sensors
Image may differ
Unit Price (€ / pc.)
26.0848 € *
Available: 39 pcs.
Leadtime: 8 Weeks **
Total Price:
26.08 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0848 €
10 pcs.
22.9551 €
50 pcs.
21.3962 €
150 pcs.
20.4561 €
500 pcs.
19.4089 €
*incl. VAT plus shipping costs
**Subject to prior sale

Incremental encoder, E33-VT612-M01T, ELMA

High performance incremental encoder.

Features

  • Rotational life: up to 1 million revolutions
  • Gold plated contacts
  • IP68 shaft and front panel sealing
  • Robust metal housing

Applications

  • Value and menu control for industrial PLCs
  • Avionics, measurement and test equipment
  • Frequency and channel selection for two way radios
  • User interface controls for medical devices
  • Volume and menu setting for transportation control and entertainment systems
Technical specifications
Connection Lötstift
Length 26.9 mm
Assembly Durchgangsloch
Product type Inkremental Drehgeber
Voltage 15 V
Pulses per revolution 16
Logistics
Country of origin RO
Customs tariff number 85365015
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes