E33-VT622-M30T | ELMA

Incremental encoder, 15 V, impulses 16, E33-VT622-M30T

Order No.: 18G582
EAN: 4099889450750
MPN:
E33-VT622-M30T
Series: E33
E33-VT622-M30T ELMA Motion Sensors
Image may differ
Unit Price (€ / pc.)
26.6560 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,332.80 € *
Price list
Quantity
Price per unit*
50 pcs.
26.6560 €
150 pcs.
25.4898 €
500 pcs.
24.1927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Incremental encoder, E33-VT622-M30T, ELMA

High performance incremental encoder.

Features

  • Rotational life: up to 1 million revolutions
  • Gold plated contacts
  • IP68 shaft and front panel sealing
  • Robust metal housing

Applications

  • Value and menu control for industrial PLCs
  • Avionics, measurement and test equipment
  • Frequency and channel selection for two way radios
  • User interface controls for medical devices
  • Volume and menu setting for transportation control and entertainment systems
Technical specifications
Connection Lötstift
Length 21.9 mm
Assembly Durchgangsloch
Product type Inkremental Drehgeber
Voltage 15 V
Pulses per revolution 16
Logistics
Country of origin RO
Customs tariff number 85365015
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes