E33-VT632-M01T | ELMA

Incremental encoder, 15 V, impulses 16, E33-VT632-M01T

Order No.: 18G586
EAN: 4099889450767
MPN:
E33-VT632-M01T
Series: E33
E33-VT632-M01T ELMA Motion Sensors
Image may differ
Unit Price (€ / pc.)
27.3700 € *
Available: 35 pcs.
Leadtime: 3 Weeks **
Total Price:
27.37 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3700 €
10 pcs.
24.0856 €
50 pcs.
22.4434 €
150 pcs.
21.4557 €
500 pcs.
20.3609 €
*incl. VAT plus shipping costs
**Subject to prior sale

Incremental encoder, E33-VT632-M01T, ELMA

High performance incremental encoder.

Features

  • Rotational life: up to 1 million revolutions
  • Gold plated contacts
  • IP68 shaft and front panel sealing
  • Robust metal housing

Applications

  • Value and menu control for industrial PLCs
  • Avionics, measurement and test equipment
  • Frequency and channel selection for two way radios
  • User interface controls for medical devices
  • Volume and menu setting for transportation control and entertainment systems
Technical specifications
Anschluss Lötstift
Länge 26.9 mm
Montage Durchgangsloch
Produkt-Art Inkremental Drehgeber
Spannung 15 V
Impulse pro Umdrehung 16
Logistics
Ursprungsland RO
Zolltarifnummer 85365015
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes