01-1434 | ELMA
Step rotary switches, 4 pole, 3 stage, 30°, On-On-On, interrupting, 2 A, 42 V, 01-1434
Multistep rotary switches, type ELMA 01.
With stainless steel shaft diameter of 4.0 mm and threaded metal bushing M8 x 0.75 for rugged applications, variable position limiting with index pin; Diameter: 18 mm. Number of levels: 1. Processing: manual and wave soldering. Mounting position on PCB: vertical. Contacts: gold flashed or hard gold-plated 3.0 µm. Useful life: min. 25000 switching cycles. Load current (resistance load): max.: 2.0 A. Switching voltage: max. 42 VDC. Contact resistance (new state): max. 10 mohm. Operating temperatures: –40 to +85 °C. Note: switches without index pin cannot be limited.
Break before make, index angle 30°, type 01-.
Technical attributes (type, function pole x position, version, contacts): 01-1434, 4 x 3 contacts, with index pin, solder eyelets
Connection | Lötanschluss | |
Number of steps | 3 | |
Rated voltage | 42 V | |
Pin number | 4-polig | |
Product type | Stufen-Drehschalter | |
Switching Mode | unterbrechend | |
Shift position | Ein-Ein-Ein | |
switching current | 2 A | |
Switching angle | 30 ° |
Country of origin | CH |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |