04-1133 | ELMA
Step rotary switches, 1 pole, 24 stage, 15°, short-circuiting, 2 A, 42 V, 04-1133
Multistep rotary switches, type ELMA 04.
Stainless steel shaft of 6.0 mm diameter and metal threaded bush M10 x 0.75, additional fastening option with 2 x M2 screws, for rugged applications. Can be indexed individually using M1.4 indexing screws; Diameter: 32 mm. Number of levels: 1 or 2. Processing: manual and wave soldering. With solder eyelets. Contact material: silver, gold flashed or hard gold-plated (AuCo) 3.0 µm . Useful life: at least 25000 switching cycles. Load current (resistance load): max. 2.0 A. Switching voltage: max. 42 VDC. Contact resistance (new state): max. 10 mohm. Operating temperatures: –40 to +85 °C.
Make before break, index angle 15°, type 04-.
Technical attributes (type, function pole x position, number of contact banks, version, contact material): 04-1133, 1 x 24 contacts, 1 levels, with index pin, solder eyelets, gold
Connection | Lötanschluss | |
Number of steps | 24 | |
Rated voltage | 42 V | |
Pin number | 1-polig | |
Product type | Stufen-Drehschalter | |
Switching Mode | kurzschließend | |
switching current | 2 A | |
Switching angle | 15 ° |
Country of origin | CH |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |