04-1213 | ELMA
Step rotary switches, 2 pole, 11 stage, 15°, short-circuiting, 2 A, 42 V, 04-1213
Multistep rotary switches, type ELMA 04.
Stainless steel shaft of 6.0 mm diameter and metal threaded bush M10 x 0.75, additional fastening option with 2 x M2 screws, for rugged applications. Can be indexed individually using M1.4 indexing screws; Diameter: 32 mm. Number of levels: 1 or 2. Processing: manual and wave soldering. With solder eyelets. Contact material: silver, gold flashed or hard gold-plated (AuCo) 3.0 µm . Useful life: at least 25000 switching cycles. Load current (resistance load): max. 2.0 A. Switching voltage: max. 42 VDC. Contact resistance (new state): max. 10 mohm. Operating temperatures: –40 to +85 °C.
Make before break, index angle 15°, type 04-.
Technical attributes (type, function pole x position, number of contact banks, version, contact material): 04-1213, 2 x 11 contacts, 1 levels, with index pin, solder eyelets, gold
Anschluss | Lötanschluss | |
Anzahl der Stufen | 11 | |
Nennspannung | 42 V | |
Polzahl | 2-polig | |
Produkt-Art | Stufen-Drehschalter | |
Schaltart | kurzschließend | |
Schaltstrom | 2 A | |
Schaltwinkel | 15 ° |
Ursprungsland | CH |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |