07R3423 | ELMA
Step rotary switches, 1 pole, 4 stage, 36°, short-circuiting, 200 mA, 42 V, 07R3423
Multistep rotary switches, type ELMA 07R.
With separate indexing and contact system. Steel shaft for knob operation; Basic dimensions: 10 x 10 mm. Functions: poles x position according to the table below. Number of contact banks: 1. Indexing angle: 36 °. Processing: wave soldering. PCB mounting: horizontal/vertical. Contact material: gold, 3.0 µm. Useful life: at least 40000 switching cycles. Breaking capacity: max. 5.0 VA. Switching voltage: up to 42 V. Operating temperatures: –25 to +85 °C. Design: 1 contact bank with index pin.
Vertical design, with shaft, 36° indexing angle, type 07R34.
Technical attributes (type, function poles x position, switching action): 07R3423, 1 x 4 contacts, make before break
Anschluss | Leiterplattenanschluss | |
Anzahl der Stufen | 4 | |
Nennspannung | 42 V | |
Polzahl | 1-polig | |
Produkt-Art | Stufen-Drehschalter | |
Schaltart | kurzschließend | |
Schaltstrom | 200 mA | |
Schaltwinkel | 36 ° |
Ursprungsland | CH |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |