4217-12 | ELMA
Switching package, 4 pole, 3 stage, 30°, On-On-On, short-circuiting, 42 V, 4217-12
Unit Price (€ / pc.)
55.0018 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
550.02 € *
Price list
Quantity
Price per unit*
10 pcs.
55.0018 €
100 pcs.
48.3973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Selector switch, 4217-12, ELMA
The 4217-12 selector switch features a durable metal housing and metal shaft, designed for PCB mounting.
Applications
- Industrial controls
- Avionics, instrumentation, test systems
- Medical and audio equipment
Technical specifications
Connection | Leiterplattenanschluss | |
Number of steps | 3 | |
Rated voltage | 42 V | |
Pin number | 4-polig | |
Product type | Schaltpaket | |
Switching Mode | kurzschließend | |
Shift position | Ein-Ein-Ein | |
Switching angle | 30 ° |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |