MR50-A21B-D113 | ELMA
Step rotary switches, 1 pole, 16 stage, 22.5°, interrupting, 28 V, MR50-A21B-D113
Unit Price (€ / pc.)
24.3236 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,216.18 € *
Price list
Quantity
Price per unit*
50 pcs.
24.3236 €
100 pcs.
23.7405 €
250 pcs.
23.0027 €
500 pcs.
22.4315 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary switch, MR50-A21B-D113, ELMA
Rotary switch, 16 positions with end position, switching mode: Non-shorting, 1-pole, Shaft style: 3.18 mm D-shaft, Torque: 6 Ncm, Protection: IP 68, Shaft length: 11.85 mm stainless steel, Mounting: PCB.
Technical specifications
Anschluss | Leiterplattenanschluss | |
Anzahl der Stufen | 16 | |
Nennspannung | 28 V | |
Polzahl | 1-polig | |
Produkt-Art | Stufen-Drehschalter | |
Schaltart | unterbrechend | |
Schaltwinkel | 22.5 ° |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365015 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |