MR50-B11B-B113 | ELMA
Step rotary switches, 1 pole, 12 stage, 30°, short-circuiting, 28 V, MR50-B11B-B113
Unit Price (€ / pc.)
23.3954 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,169.77 € *
Price list
Quantity
Price per unit*
50 pcs.
23.3954 €
100 pcs.
22.8361 €
250 pcs.
22.1340 €
500 pcs.
21.5509 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary switch, MR50-B11B-B113, ELMA
Rotary switch, 12 positions with end position, switching mode: shorting, 1-pole, Shaft style: 3.18 mm D-shaft, Torque: 3 Ncm, Protection: IP 68, Shaft length: 11.85 mm stainless steel, Mounting: PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | step rotary switches | |
| Pin number | 1 pole | |
| Switching angle | 30 ° | |
| Number of steps | 12 | |
| Connection | PCB connection | |
| Switching Mode | short-circuiting | |
| Rated voltage | 28 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365015 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |