C08S111ST | ELMA
Encoding rotary switch, 16 pole, angled, 10 mA/15 VDC, C08S111ST
Unit Price (€ / pc.)
16.3387 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
816.94 € *
Price list
Quantity
Price per unit*
50 pcs.
16.3387 €
100 pcs.
15.8508 €
250 pcs.
15.3510 €
500 pcs.
14.8631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coded switch, C08S111ST, ELMA
The C08S111ST coded switch has an excellent indexing feel with 2.5 N/cm switching torque which remains consistent over life.
Applications
- Frequency and channel selection for two way radios
- Target aiming devices
- Mobile applications
Technical specifications
Connection | SMD | |
Version | Kodier-Drehschalter | |
Design | abgewinkelt | |
Actuation | oben | |
Pin number | 16-polig | |
Breaking capacity | 10 mA/15 VDC |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |