4211-05 | ELMA
Extended rotary handle, to 3 switching packages, (L) 75 mm, for load-break switch, 4211-05
Unit Price (€ / pc.)
22.5981 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
225.98 € *
Price list
Quantity
Price per unit*
10 pcs.
22.5981 €
100 pcs.
19.8849 €
250 pcs.
19.2066 €
*incl. VAT plus shipping costs
**Subject to prior sale
shaft with mounting kit
type: 4211-05
version: up to 3 contact banks
Length: 75 mm
Technical specifications
Version | bis 3 Schaltpakete | |
Suitable for | Lasttrennschalter | |
Length | 75 mm | |
Product type | Achsverlängerung |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |