4211-10 | ELMA
Extended rotary handle, to 5 switching packages, (L) 100 mm, for load-break switch, 4211-10
Unit Price (€ / pc.)
23.0503 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
230.50 € *
Price list
Quantity
Price per unit*
10 pcs.
23.0503 €
100 pcs.
20.2895 €
250 pcs.
19.5874 €
*incl. VAT plus shipping costs
**Subject to prior sale
shaft with mounting kit
type: 4211-10
version: up to 5 contact banks
length: 100 mm
Technical specifications
Version | bis 5 Schaltpakete | |
Suitable for | Lasttrennschalter | |
Length | 100 mm | |
Product type | Achsverlängerung |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |