4214-10 | ELMA

Locking mechanism, 6 Ncm, for selector switch, 4214-10

Order No.: 13G1432
EAN: 4099889325140
MPN:
4214-10
Series: 08
4214-10 ELMA Switches Accessories
Image may differ
Unit Price (€ / pc.)
14.2919 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
142.92 € *
Price list
Quantity
Price per unit*
10 pcs.
14.2919 €
100 pcs.
12.5783 €
*incl. VAT plus shipping costs
Subject to prior sale

index mechanism

type: 4214-10

function pole x position: up to 6 poles, 12 positions

Technical specifications
Filter Property Value
Product type locking mechanism
Version 6 Ncm
Suitable for selector switch
Logistics
Property Value
Customs tariff number 85365080
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes