201030 | Elobau
Float switch, 3 bar, Ø 12 mm, PVC, 201030
Unit Price (€ / pc.)
49.2065 € *
Available: 13 pcs.
Leadtime: 8 Weeks **
Total Price:
49.21 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2065 €
5 pcs.
46.2434 €
15 pcs.
44.4822 €
50 pcs.
42.5068 €
150 pcs.
40.7456 €
*incl. VAT plus shipping costs
**Subject to prior sale
Float switch, 201030, Elobau
Miniature float switch with the G 3/8″ thread is frequently used for level detection in medical applications or for leakage monitoring in water processing plants. The miniature float switch is a cost-effective solution that can be fully customised to suit your needs, and is reversible by rotating the float.
Features
- Level measurement on reed-contact basis
- With lock nut for easy installation
- One switching point as standard
- IP67 protection class
Technical specifications
Pressure | 3 bar | |
diameter | 12 mm | |
Shell Material | PVC | |
Product type | Schwimmerschalter | |
Switching Voltage (AC) | 48 V | |
Switching Voltage (DC) | 48 V | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |