300780 | Elobau

Oxide magnet for magnetic switch, 26 mm, 11 mm, -40 °C, 300780

Order No.: 29G506
EAN: 4099889490251
MPN:
300780
300780 Elobau Permanent Solenoids Image 1
300780 Elobau Permanent Solenoids Image 2
Image may differ
Unit Price (€ / pc.)
17.0646 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
426.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
17.0646 €

Oxide magnet for magnetic switches, type Elobau 300780.

With housing; Hardness: typical 6.0 to 7.0 Mohs. Temperature coefficient: -0.2 %/K. Operating temperatures: -40 to +250 °C. Suitable for horizontal switches and pipe switches, for example.

Type: 300780, magnet.

Technical specifications
diameter 26 mm
Height 11 mm
Material PA
Remanence 0.365 T
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes