300790 | Elobau
Oxide magnet for magnetic switch, 23 mm, 8 mm, -40 °C, 300790
Order No.: 29G508
EAN: 4099889490268
MPN:
300790
Unit Price (€ / pc.)
23.4073 € *
Available: 90 pcs.
Leadtime: 4 Weeks **
Total Price:
23.41 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4073 €
10 pcs.
20.5989 €
50 pcs.
19.1947 €
150 pcs.
18.3498 €
500 pcs.
17.4097 €
*incl. VAT plus shipping costs
**Subject to prior sale
Oxide magnet for magnetic switches, type Elobau 300790.
With housing; Hardness: typical 6.0 to 7.0 Mohs. Temperature coefficient: -0.2 %/K. Operating temperatures: -40 to +250 °C. Suitable for horizontal switches and pipe switches, for example.
Type: 300790, magnet.
Technical specifications
diameter | 23 mm | |
Height | 8 mm | |
Material | PA | |
Remanence | 0.365 T |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85051110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |