122210 | Elobau
Magnet sensor, PA, built-in mounting M12, 1 Form A (N/O), 20 W, 48 V (DC), 1 A, 122210
Order No.: 29G431
MPN:
122210
Unit Price (€ / pc.)
40.4362 € *
Available: 0 pcs.
Next delivery: 43 pcs. on 2025-05-16
Leadtime: 8 Weeks **
Total Price:
40.44 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4362 €
5 pcs.
36.3783 €
10 pcs.
33.4747 €
25 pcs.
30.0118 €
50 pcs.
27.0487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic sensor, 122210, Elobau
Magnetic sensor on reed-contact basis with small sensor design. Also simple mounting with external thread and fastening nuts.
Technical specifications
Connection | Kabel, PVC, 1 m | |
Version | PA | |
Length | 46 mm | |
Assembly | Einbaumontage M12 | |
Product type | Magnetsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 20 W | |
Switching Voltage (AC) | 48 V | |
Switching Voltage (DC) | 48 V | |
switching current | 1 A | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |