KR09-12VUC | Eltako
Coupling relay 1 Form A (N/O), 12 V (DC), 12 V (AC), 6 A, KR09-12VUC
Coupler relays, type Eltako KR09.
For in-line installation DIN rails, with LED activation display, no stand-by losses; Contacts: 1 NO, electrically isolated. Rated breaking capacity: 6.0 A/250 VAC. Duty cycle: 100 %, test voltage control terminals/contact: 4000 V. Incandescent/ halogen lamp load on 230 V: 500 W. Fluorescent lamp load, DUO circuit: 600 VA. Ambient temperatures: –20 to +50 °C. Standards: EN 61000-6-3, EN 61000-6-1 and EN 60669. Dimensions: W 9.0, D 55 mm.
Technical attributes (type, control voltage): KR09-12V UC, 12 V AC/DC
Connection | Schraubanschluss | |
Version | Koppelrelais | |
Contact type | 1 Schließer | |
Contact material | AgSnO2 | |
Rated current | 6 A | |
Coil voltage (AC) | 12 V | |
Coil voltage (DC) | 12 V | |
Status display | LED |
Country of origin | DE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |