KR09-24VUC | Eltako

Coupling relay 1 Form A (N/O), 24 V (DC), 24 V (AC), 6 A, KR09-24VUC

Order No.: 27G362
EAN: 4010312203385
MPN:
KR09-24VUC
KR09-24VUC Eltako Coupling Relays
Image may differ
Unit Price (€ / pc.)
37.7349 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.7349 €

Coupler relays, type Eltako KR09.

For in-line installation DIN rails, with LED activation display, no stand-by losses; Contacts: 1 NO, electrically isolated. Rated breaking capacity: 6.0 A/250 VAC. Duty cycle: 100 %, test voltage control terminals/contact: 4000 V. Incandescent/ halogen lamp load on 230 V: 500 W. Fluorescent lamp load, DUO circuit: 600 VA. Ambient temperatures: –20 to +50 °C. Standards: EN 61000-6-3, EN 61000-6-1 and EN 60669. Dimensions: W 9.0, D 55 mm.

Technical attributes (type, control voltage): KR09-24V UC, 24 V AC/DC

Technical specifications
Connection Schraubanschluss
Version Koppelrelais
Contact type 1 Schließer
Contact material AgSnO2
Rated current 6 A
Coil voltage (AC) 24 V
Coil voltage (DC) 24 V
Status display LED
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes