DSZ15D-3X80A MID | Eltako
Three-phase energy meter, 2 x 80 A, S0 interface, (L x W x H) 173 x 36 x 33 mm, DSZ15D-3X80A MID
Maximum current 3x80A. Standby loss 0.5 watt per path only.
Modulair device for DIN-EN 60715 TH35 rail mounting in distribution
cabinets with IP51 protection class.
4 modules = 70mm wide and 58mm deep.
Accuracy class B (1%). With S0 interface as standard.
It measures active energy by means of the current between input and output.
The internal power consumption of 0.5 watt active power per path is neither
metered nor indicated.
1, 2 or 3 phase conductors with max. currents up to 80A can be connected.
The inrush current is 40mA.
The N terminal must always be connected.
The 7 segment LC display is also legible twice within a period of 2 weeks
without power supply.
Power consumption is shown by a bar flashing at a rate of 100 times per kWh.
Designed as standard for using as double-tariff meter: Switch over to a
second tariff by applying 230V to terminals E1/E2.
On the right next to the display are the keys MODE and SELECT. Press them
to scroll through the menu. First the background lighting switches on. The
display then shows the total active energy per tariff, the active energy of the
resettable memory RS1 or RS2 as well as the instantaneous values of
consumption, voltage and current per phase.
Error message (false)
When the phase conductor is missing or the current direction is wrong 'false'
and the corresponding phase conductor are indicated on the display.
Version | 2 x 80 A, S0-Schnittstelle | |
Width | 36 mm | |
Weight | 114 g | |
Height | 33 mm | |
Length | 173 mm | |
Product type | Drehstromzähler |
Country of origin | CN |
Customs tariff number | 90283019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |