EUD61NPN-UC | Eltako
Universal dimmer switch, 8-230 V AC/DC, 230 V, 400 W, EUD61NPN-UC
Universal dimmer switches, type Eltako EUD61NPN-UC.
For panel mounting, suitable for R, L and C load to 400 W and linear dimming of energy-efficient lamps (ESL) up to 100 W and dimmable 230 V LED lamps up to 100 W, automatic load start detection, adjustable minimum brightness and dimming speed, soft On/Off for lamp protection, no minimum load required, very low stand-by losses, additional ESL function setting (optimized startup and logarithmic adjustment of the dimming speed); Universal control voltage: 8.0 to 230 V AC/DC, electrically isolated from the control and switching voltage 230 V. Stand-by loss: 0.1 W. Ambient temperatures: –20 to +50 °C. Standards: EN 61000-6-3, EN 61000-6-1 and EN 60669. Dimensions: L 45, W 55, D 18 mm.
Type: EUD61NPN-UC, universal dimmer switch
Dimmable | Yes | |
On Period | 100 % ED | |
Size | 45 x 45 mm | |
Lamp wattage | 400 W | |
Assembly | Einbau- und Aufputzmontage | |
Rated voltage (AC) | 230 V | |
Control Voltage | 8-230 V AC/DC |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |