S12-110-230V | Eltako
Impulse switch, 1 Form A (N/O) + 1 Form B (N/C), 230 VAC, 16 A, 250 V, 2300 W, S12-110-230V
Pulse relays, type Eltako S12.
For in-line installation on DIN rails, with hand-operated actuator and switching state indication; Contacts: 1 NO, 2 NO, or 1 NO + 1 NC. Rated breaking capacity: 16 A/250 VAC, 10 A/400 VAC. Required control power: 5.0 W. Duty cycle: 100 %. Test voltage contact/contact: 2000 V. Incandescent/ halogen lamp load on 230 V: 2300 W. Fluorescent lamp load, DUO circuit: 3500 VA. Contact pitch: 3.0 mm. Pitch of control terminals/contacts: min. 6.0 mm. Ambient temperatures: –5.0 to +50 °C. Standards: EN 60669. Dimensions: W 18, D 55 mm.
With 1 NO + 1 NC, type S12-110.
Technical attributes (type, control voltage): S12-110-230V, 230 VAC
Latching switching function | 1 Schließer + 1 Öffner | |
Control Voltage | 230 VAC | |
Rated current | 16 A | |
Rated voltage (AC) | 250 V | |
Lamp wattage | 2300 W | |
On Period | 100 % ED | |
Size | 55 x 18 mm | |
Assembly | Einbau- und Aufputzmontage | |
Dimmable | No |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |