S91-100-230V | Eltako
Impulse switch, 1 Form A (N/O), 230 VAC, 10 A, 230 V, 2300 W, S91-100-230V
Order No.: 06N7254
EAN: 4010312103531
MPN:
S91-100-230V
Unit Price (€ / pc.)
29.5953 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.60 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5953 €
5 pcs.
27.4176 €
10 pcs.
25.7397 €
25 pcs.
24.0499 €
50 pcs.
21.5866 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pulse relays, type Eltako S91.
For panel and surface mounting, with hand-operated actuator and switching state indication; Contacts: 1 NO. Rated breaking capacity: 10 A/250 VAC, 6.0 A/400 VAC. Required control power: 4.0 to 5.0 W. Duty cycle: 100 %. Test voltage contact/contact: 2000 V. Incandescent/ halogen lamp load on 230 V: 2300 W. Fluorescent lamp load, DUO circuit: 2300 VA. Contact pitch: 2.0 mm. Ambient temperatures: –5.0 to +50 °C. Standards: EN 60669. Dimensions: L 50, W 26, D 32 mm.
Technical attributes (type, control voltage): S91-100-230V, 230 VAC
Technical specifications
Latching switching function | 1 Schließer | |
Control Voltage | 230 VAC | |
Rated current | 10 A | |
Rated voltage (AC) | 230 V | |
Lamp wattage | 2300 W | |
On Period | 100 % ED | |
Size | 50 x 26 mm | |
Assembly | Einbau- und Aufputzmontage | |
Dimmable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |