ER12-001-UC | Eltako
Control relay with universal control voltage, 8-230 V AC/DC, 1 Form C (NO/NC), 16 A, 250 V (AC), ER12-001-UC
Control relays with universal control voltage, type Eltako ER12.
For in-line installation on DIN rails, with bistable relay as front contact, low switching noise, no stand-by loss, LED control display; Contacts: 1 or 2 changeover contacts, electrically isolated. Universal control voltage: 8.0 to 230 V AC/DC Rated breaking capacity: 16 A/250 VAC. Test voltage control connections/contact: 4000 V. Filament lamp and halogen lamp load 230 V: 2000 W. Fluorescent lamp load: 1000 VA. Control current (±20%): 4.0 mA. Duty cycle: 100%. Ambient temperature: –20 to +50 °C. Standards: EN 61000-6-3, EN 61000-6-1 and EN 60669. Dimensions: W 18, D 58 mm.
With 1 x CO, type ER12-001.
Type: ER12-001-8..230V UC, control relay
Connection | Schraubanschluss | |
Contact type | 1 Wechsler | |
Switching Voltage (AC) | 250 V | |
switching current | 16 A |
Country of origin | DE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |