ER12-002-UC | Eltako

Control relay with universal control voltage, 8-230 V AC/DC, 2 Form C (NO/NC), 16 A, 250 V (AC), ER12-002-UC

Order No.: 27G515
EAN: 4010312205372
MPN:
ER12-002-UC
ER12-002-UC Eltako Industrial Relays
Image may differ
Unit Price (€ / pc.)
61.4873 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
61.49 € *
Price list
Quantity
Price per unit*
1 pcs.
61.4873 €
5 pcs.
57.7983 €
15 pcs.
55.5849 €
50 pcs.
53.1216 €
150 pcs.
50.9082 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control relays with universal control voltage, type Eltako ER12.

For in-line installation on DIN rails, with bistable relay as front contact, low switching noise, no stand-by loss, LED control display; Contacts: 1 or 2 changeover contacts, electrically isolated. Universal control voltage: 8.0 to 230 V AC/DC Rated breaking capacity: 16 A/250 VAC. Test voltage control connections/contact: 4000 V. Filament lamp and halogen lamp load 230 V: 2000 W. Fluorescent lamp load: 1000 VA. Control current (±20%): 4.0 mA. Duty cycle: 100%. Ambient temperature: –20 to +50 °C. Standards: EN 61000-6-3, EN 61000-6-1 and EN 60669. Dimensions: W 18, D 58 mm.

With 2 x CO, type ER12-002.

Type: ER12-002-8..230V UC, control relay

Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Wechsler
Schaltspannung (AC) 250 V
Schaltstrom 16 A
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes