R12-100-230V | Eltako
Relay, 1 Form A (N/O), 230 V (AC), 16 A, 250 V (AC), R12-100-230V
Order No.: 06N7134
EAN: 4010312200445
MPN:
R12-100-230V
Unit Price (€ / pc.)
20.6584 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
20.66 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6584 €
5 pcs.
19.3732 €
10 pcs.
18.0761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching relays, type Eltako R12.
For in-line installation on DIN rails, with hand-operated actuator and switching state indication; Contacts: 1 NO, Rated breaking capacity: 16 A/250 VAC. Required control power: 1.9 W. Duty cycle: 100 %. Test voltage contact/contact: 2000 V. Incandescent/ halogen lamp load on 230 V: 2300 W. Fluorescent lamp load, DUO circuit: 3500 VA. Contact pitch: 3.0 mm. Ambient temperatures: –5.0 to +50 °C. Standards: EN 60669. Dimensions: W 18, D 55 mm.
With 1 NO contact, type R12-100.
Technical attributes (type, control voltage): R12-100-230V, 230 VAC
Technical specifications
Connection | Schraubanschluss | |
Contact type | 1 Schließer | |
Switching Voltage (AC) | 250 V | |
switching current | 16 A | |
Coil voltage (AC) | 230 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |