R12-110-230V | Eltako
Relay, 1 Form A (N/O) + 1 Form B (N/C), 230 V (AC), 16 A, 250 V (AC), R12-110-230V
Order No.: 06N7139
EAN: 4010312200483
MPN:
R12-110-230V
Unit Price (€ / pc.)
24.9424 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switching relays, type Eltako R12.
For in-line installation on DIN rails, with hand-operated actuator and switching state indication; Contacts: 1 NO + 1 NC. Rated breaking capacity: 16 A/250 VAC. Required control power: 1.9 W. Duty cycle: 100 %. Test voltage contact/contact: 2000 V. Incandescent/ halogen lamp load on 230 V: 2300 W. Fluorescent lamp load, DUO circuit: 3500 VA. Contact pitch: 3.0 mm. Ambient temperatures: –5.0 to +50 °C. Standards: EN 60669. Dimensions: W 18, D 55 mm.
With 1 NO + 1 NC, type R12-110.
Technical attributes (type, control voltage): R12-110-230V, 230 VAC
Technical specifications
Connection | Schraubanschluss | |
Contact type | 1 Schließer + 1 Öffner | |
Switching Voltage (AC) | 250 V | |
switching current | 16 A | |
Coil voltage (AC) | 230 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |