R12-200-230V | Eltako
Relay, 2 Form A (N/O), 230 V (AC), 16 A, 250 V (AC), R12-200-230V
Switching relays, type Eltako R12.
For in-line installation on DIN rails, with hand-operated actuator and switching state indication; Contacts: 1 NO, 2 NO, or 1 NO + 1 NC. Rated breaking capacity: 16 A/250 VAC. Required control power: 1.9 W. Duty cycle: 100 %. Test voltage contact/contact: 2000 V. Incandescent/ halogen lamp load on 230 V: 2300 W. Fluorescent lamp load, DUO circuit: 3500 VA. Contact pitch: 3.0 mm. Ambient temperatures: –5.0 to +50 °C. Standards: EN 60669. Dimensions: W 18, D 55 mm.
With 2 x NO, type R12-200.
Technical attributes (type, control voltage): R12-200-230V, 230 VAC
Connection | Schraubanschluss | |
Contact type | 2 Schließer | |
Switching Voltage (AC) | 250 V | |
switching current | 16 A | |
Coil voltage (AC) | 230 V |
Country of origin | DE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |