ST12-16A | Eltako

Control cabinet outlet, white, 16 A/250 V, Germany, IP20, ST12-16A

Order No.: 06N6680
EAN: 4010312700358
MPN:
ST12-16A
ST12-16A Eltako Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
24.8591 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
24.86 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8591 €
10 pcs.
21.8603 €
50 pcs.
20.3728 €
150 pcs.
19.4684 €
500 pcs.
18.4807 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation Schuko-style outlets for rail mounting, type Eltako ST12.

For inline installation on DIN rails and surface mounting; Number of poles: 2 + E. Rated current: 16 A. Dimensions: W 45, D 55.

Type: ST12, installation outlet

Technical specifications
Version Schaltschrank-Steckdose
Country code Deutschland
Colour weiß
Connection Klemmanschluss
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Hinged cover available No
Child safety lock available No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes