MFZ12DDX-UC | Eltako

Multifunction relay, 0.1 s to 99 h, 18 functions, 1 Form C (NO/NC), 10-230 VDC, 10 A/250 VAC, MFZ12DDX-UC

Order No.: 27G500
EAN: 4010312603079
MPN:
MFZ12DDX-UC
MFZ12DDX-UC Eltako Time Relays
Image may differ
Unit Price (€ / pc.)
68.7106 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
68.71 € *
Price list
Quantity
Price per unit*
1 pcs.
68.7106 €
5 pcs.
64.5932 €
15 pcs.
62.1180 €
50 pcs.
59.3572 €
150 pcs.
56.8939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital multifunctional timer relays with universal control voltage, type Eltako MFZ12DDX-UC.

Digital adjustment feature, for in-line installation on DIN rails, 18 functions such as release delay, response delay, clock generator (pulse or pause start), On pulse trigger, Off pulse trigger, continuous On state, continuous Off state; Contacts: 1 x CO, electrically isolated. Universal control voltage: 8.0 to 230 V AC/DC. Time range: 0.1 to 99 h, adjustable (with 600 time settings). Rated breaking capacity: 10 A/250 VAC. Stand-by loss: 0.4 W. Duty cycle: 100 %. Incandescent/halogen lamp load 230 V: 2000 W. Fluorescent lamp load, DUO circuit: 1000 VA. Ambient temperatures: –20 to +50 °C. Standards: EN 61000-6-3, EN 61000-6-1, EN 60669 and VDE 0435. Dimensions: W 18, D 58 mm.

Type: MFZ12DDX-UC, multifunctional timer relay

Technical specifications
Anschluss Schraubanschluss
Funktion 18 Funktionen
Kontaktart 1 Wechsler
Schaltleistung 10 A/250 VAC
Spannung 10-230 VDC
Zeitanzeige 0,1 s bis 99 h
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes